Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RM1E60V50 Industrial Automation Solid State Relays

  • 1-Pole Panel Mount SSR Proportional Control (Phase Angle) 410-660 VAC (1400 Vp) 50 Aac 0-10 VDC 24 VDC Built-In OV Protection
  • Jameco Part no.: 2725463
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RM1E60V50
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$218.25 ea

21 Weeks Lead Time


# of units Price
5+ $218.25
25+ $206.15
125+ $194.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

1-Pole Panel Mount SSR Proportional Control (Phase Angle) 410-660 VAC (1400 Vp) 50 Aac 0-10 VDC 24 VDC Built-In OV Protection

Features

  • 1-pole panel mount SSR
  • Proportional control (Phase angle)
  • Operating voltage (Ue): 410 - 660 Vac (1400 Vp)
  • Rated current (Ie): 50 Aac
  • Input: 0 - 10 Vdc
  • External supply: 24 Vdc
  • Built-in overvoltage protection

Overview

1-pole panel mount SSR, Proportional control (Phase angle), Operating voltage (Ue): 410 - 660 Vac (1400 Vp), Rated current (Ie): 50 Aac, Input: 0 - 10 Vdc, External supply: 24 Vdc, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;