Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RM1U0804VBK Rack Components

  • Rack-Mount/ Desktop Instrument Enclosure Vented 1.75 x 8.3 x 4.25 Inch Black
  • Jameco Part no.: 2635911
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RM1U0804VBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$108.55 ea

4 ship on Sep. 18


# of units Price
1+ $108.55
5+ $104.15
25+ $100.95

Request Larger Quantity Quote

Rack-Mount/ Desktop Instrument Enclosure Vented 1.75 x 8.3 x 4.25 Inch Black

Features

  • Material: Aluminum Steel
  • Material: Aluminum
  • Color: Black
  • Product Category: Enclosures
  • Type: Rack-Mount
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

rack-mount/ desktop instrument enclosure - vented.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRM1U 8.3" x 4.25" CASE VENTED
ColorBlack
MaterialAluminum
Manufacturer SeriesRM
Height4.25 in.
Length1.75 in.
Width8.3 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;