| # of units | Price |
|---|---|
| 5+ | $4.84 |
| 25+ | $4.60 |
| 100+ | $4.37 |
| 500+ | $4.17 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.13 in. |
| Width | 3.15 in. |
| Height | 1.57 in. |
| Color | Translucent Black |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | RM2 |
| Compliance | Compliance Docs |