| # of units | Price |
|---|---|
| 1+ | $248.95 |
| 5+ | $235.95 |
| 25+ | $226.65 |
rack-mount/ desktop instrument enclosure - solid.
| Specification | Value |
|---|---|
| Product Type | Rack Mount Enclosure |
| Size Code | 2U |
| Usable Depth | 18in. |
| Color | Black |
| Material | Aluminum |
| Additional Feature | Rack Mount or Desktop |
| Manufacturer Series | RM |
| Width | 19 in. |
| Compliance | Compliance Docs |