| # of units | Price |
|---|---|
| 1+ | $330.95 |
| 5+ | $317.35 |
| 25+ | $307.85 |
rack-mount/ desktop instrument enclosure - vented.
| Specification | Value |
|---|---|
| Product Type | Desktop Instrument Enclosure |
| Color | Black |
| Material | Aluminum Steel |
| Manufacturer Series | RM |
| Depth | 28 in. |
| Length | 3.5 in. |
| Width | 16.6 in. |