Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RM2UMTGFL Rack Components

  • Hardware Reaplcement Mounting Flange For Rm2U Enclosures
  • Jameco Part no.: 2636351
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RM2UMTGFL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$13.15 ea

8 Weeks Lead Time


# of units Price
1+ $13.15
10+ $12.55
50+ $11.85
200+ $11.35

Request Larger Quantity Quote

Hardware Reaplcement Mounting Flange For Rm2U Enclosures

Features

  • Material: Aluminum Steel
  • Material: Aluminum
  • Color: Black
  • Product Category: Accessories
  • Type: Rear bracket
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hardware - reaplcement mounting flange for RM2U enclosures.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRM2U CASE - MOUNTING FLANGES
Size Code2U
MaterialAluminum
Manufacturer SeriesRM
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;