Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RM4U13BKSP Rack Components

  • Rm4U x 13" Side Panel Black
  • Jameco Part no.: 2636559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RM4U13BKSP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$29.25 ea

5 ship on Sep. 18


# of units Price
1+ $29.25
5+ $27.75
25+ $26.35
100+ $25.35

Request Larger Quantity Quote

Rm4U x 13" Side Panel Black

Features

  • Material: Aluminum Steel
  • Material: Aluminum
  • Color: Black
  • Product Category: Enclosures
  • Type: Panel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Rm4U X 13" Side Panel Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRM4U x 13" SIDE PANEL BLACK
Size Code4U
MaterialAluminum
Manufacturer SeriesRM
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;