Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RM632SC100BK Rack Components

  • Hardware 6-32 x 3/8" Self Tapping Screws For Rm Panel Assembly 100 Pack
  • Jameco Part no.: 2636767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RM632SC100BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$19.25 ea

13 ship on Sep. 18


# of units Price
1+ $19.25
10+ $18.25
50+ $17.35
200+ $16.55

Request Larger Quantity Quote

Hardware 6-32 x 3/8" Self Tapping Screws For Rm Panel Assembly 100 Pack

Features

  • Material: Aluminum Steel
  • Material: Steel
  • Color: Black
  • Product Category: Hardware
  • Type: Screws
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hardware - 6-32 x 3/8" self tapping screws for RM panel assembly - 100 pack.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRM 6-32 x 3/8 SCREW, 100 PACK
ColorBlack
MaterialAluminum
Manufacturer SeriesRM
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;