Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech RM85-2011-35-1024 Industrial Automation Miniature Relays

  • Miniature Electromagnetic Relay SPDT (1 Form C) 24VDC Coil 16A 250VAC 24VDC Through Hole
  • Jameco Part no.: 2339407
  • Manufacturer: Altech
  • Manufacturer p/n: RM85-2011-35-1024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0050
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$4.69 ea

27 ship on Sep. 29


# of units Price
10+ $4.69
50+ $4.41
250+ $4.19

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Miniature Electromagnetic Relay SPDT (1 Form C) 24VDC Coil 16A 250VAC 24VDC Through Hole

Features

  • Series: RM85
  • Mounting Type: Through Hole
  • Coil Voltage: 24VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating: 16 A
  • Switching Voltage: 440VAC - Max
  • Load - Max Switching: 7040 VA
  • Coil Current: 16.7 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Flux Protection
  • Coil Insulation: N/A
  • Must Operate Voltage: 16.8 VDC
  • Must Release Voltage: N/A
  • Operate Time: 7 ms
  • Release Time: 3 ms
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Nickel (AgNi)
  • Approval Agency: CCC, CE, CSA, UR, VDE
  • Relay Type: General Purpose
  • Coil Resistance: 1440 Ohms
  • Base Number: RM85-2011


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT (1 Form C)
Coil Voltage24 VDC
Coil Resistance1440 Ohms
Contact Current16 A
Contact Voltage250 VAC, 24 VDC
Pins8
Length29 mm
Width12.7 mm
Height15.7 mm
Manufacturer SeriesRM85
Maximum Pick-Up Voltage16.8 VDC
Operate Time7 ms
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
TerminationPC Pins
Seal DescriptionSealed - Flux Protection
Contact MaterialSilver Nickel
Agency ApprovalsUL, CE, CSA, VDE, CCC
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;