| # of units | Price |
|---|---|
| 1+ | $161.25 |
| 5+ | $154.85 |
| 25+ | $149.35 |
rackmount / desktop instrument enclosure, vented 17x13x5.25.
| Specification | Value |
|---|---|
| Product Type | Rack Mount Enclosure |
| Size Code | 3U |
| Usable Depth | 13in. |
| Color | Black |
| Material | Aluminum |
| Additional Feature | Vented, Rack Mount or Desktop |
| Manufacturer Series | RMC |
| Width | 19 in. |
| Compliance | Compliance Docs |