Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RMCV9018BK1 Rack Components

  • Rackmount Desktop Instrument Enclosure Vented 9X8X1.75
  • Jameco Part no.: 2637167
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RMCV9018BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7316.90.1050
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$84.95 ea

22 ship on Sep. 18


# of units Price
1+ $84.95
5+ $81.65
25+ $79.15

Request Larger Quantity Quote

Rackmount Desktop Instrument Enclosure, Vented 9X8X1.75

Features

  • Material: Aluminum Steel
  • Material: Aluminum
  • Color: Black
  • Product Category: Accessories
  • Type: desktop, vented
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

rackmount / desktop instrument enclosure, vented 9x8x1.75.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRACK MTG VENT CAB 9X8X1.75
MaterialAluminum
Manufacturer SeriesRMC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;