| # of units | Price |
|---|---|
| 1+ | $121.95 |
| 5+ | $115.25 |
| 25+ | $109.45 |
| Specification | Value |
| Size | 2U |
| Material | Mild Steel |
| Finish | Smooth RAL9005 black |
| Color | Black |
| Agency Approvals | TAA Compliant |
| Rack Mounting Hardware | Included |
The Hammond Manufacturing RMHD19003BK is a 2U rack mount DIN rail bracket constructed from mild steel with a smooth RAL9005 black painted finish. Designed to mount standard DIN rail within a 19-inch rack enclosure, it supports organized installation of DIN rail-compatible components such as terminal blocks, circuit breakers, and control devices. Rack mounting hardware is included for straightforward installation. Agency approvals listed by Jameco: TAA Compliant.
| Specification | Value |
| Product Type | DIN Rail Bracket |
| Size | 2U |
| Material | Mild Steel |
| Finish | Smooth RAL9005 black |
| Color | Black |
| Rack Mounting Hardware | Included |
| Agency Approvals | TAA Compliant |
| Manufacturer Part Number | RMHD19003BK |
| Jameco Part Number | 2384743 |
| UPC | 62398055782 |
| HTS Code | 7326.90.8688 |
| NCNR | Non-Cancelable, Non-Returnable |
Yes. According to the official Hammond Manufacturing drawing for this exact part number, rack mounting hardware is included.
The RMHD19003BK is a 2U bracket designed for standard 19-inch rack enclosures.
Yes. Agency approvals listed by Jameco for this product include TAA Compliant, which may support procurement for government and federally funded projects. Buyers should verify their specific program requirements.
The bracket is constructed from mild steel with a smooth RAL9005 black painted finish, as confirmed in the official Hammond Manufacturing drawing.
This product is designated NCNR - Non-Cancelable, Non-Returnable. Buyers should confirm rack size, DIN rail compatibility, and mounting requirements before ordering.
The RMHD19003BK is a 2U bracket designed for standard 19-inch rack enclosures. Buyers should confirm their rack's U-space availability and rail spacing before ordering. Because this item is Non-Cancelable, Non-Returnable, verifying fit prior to purchase is strongly recommended. The official Hammond drawing is available for dimensional reference.
Agency approvals listed by Jameco for this product include TAA Compliant. For formal procurement documentation, buyers should consult Hammond Manufacturing's compliance resources at hammfg.com/compliance and verify against their specific program requirements.
| Specification | Value |
|---|---|
| Product Type | DIN Rail Bracket |
| Size Code | 2U |
| Color | Black |
| Compliance | Compliance Docs |