Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies RP1002C Test Probes

  • Current Probe 1 MHz 100A Peak
  • Jameco Part no.: 2387023
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: RP1002C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8911
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95

$1,773.00 ea

26 ship on Sep. 22


# of units Price
1+ $1,773.00
5+ $1,726.00

Request Larger Quantity Quote

Current Probe 1 MHz 100A Peak

Features

  • Current Range: 50mV/A, 500mV/A
  • Frequency Range: DC to 1 MHz (-3 dB)

Overview

These characteristics apply to an adjusted RP1002C current probeinstalled on an oscilloscope of any brand. The oscilloscope must be warmed up for at least 20 minutes and be in an environment with the temperature at 10°C to 30°C and the humidity at 0-80%.



Report a problem
Suggest a product
Specification Value
Bandwidth1 MHz
Product Type100A Current Probe


Report a problem
Suggest a product
Jameco Register
;