This current probe can be directly connected to a BNC input connector of a waveform measuring instrument. By clamping the sensor head onto a conductor to be measured, the probe can easily capture the current waveforms. It requires RP1000P power supply (sold separately).
| Specification | Value |
|---|---|
| Bandwidth | 10 MHz |
| Product Type | 300A Current Probe |
| Additional Feature | Requires RP1000P PSU |