| # of units | Price |
|---|---|
| 2+ | $6.65 |
| 10+ | $6.35 |
| 50+ | $6.05 |
| 250+ | $5.75 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 2.56 in. |
| Width | 2.36 in. |
| Height | 1.57 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Water-tight |
| Manufacturer Series | RP-RIT |
| IP Rating | IP65 |
| Compliance | Compliance Docs |