Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RP1045BFC Electronic Enclosures

  • Enclosure Plastic 3.74 x 1.97 x 1.97 Inch Light Gray ABS Clear Lid with Bottom Flange
  • Jameco Part no.: 2637487
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RP1045BFC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$8.75 ea

221 ship on Sep. 22


# of units Price
2+ $8.75
10+ $8.25
50+ $7.85
250+ $7.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic 3.74 x 1.97 x 1.97 Inch Light Gray ABS Clear Lid with Bottom Flange

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: General purpose, water-tight
  • Max. P.C. Board Length (mm): 87
  • Max. P.C. Board Width (mm): 41.5
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length3.74 in.
Width1.97 in.
Height1.97 in.
ColorLight Gray
Additional FeatureGeneral Purpose, Water-tight
Manufacturer SeriesRP-RIT
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;