| # of units | Price |
|---|---|
| 2+ | $6.05 |
| 10+ | $5.75 |
| 50+ | $5.45 |
| 250+ | $5.25 |
| Specification | Value |
| Dimensions (L x W x H) | 3.35 x 3.15 x 2.17 inches |
| Material | ABS Plastic |
| Color | Light Gray |
| IP Rating | IP65 |
| Flame Rating | UL94 HB |
| Max. PCB Length | 77 mm |
| Max. PCB Width | 72 mm |
| Weight | 0.26 lbs (0.12 kg) |
The Hammond Manufacturing RP1065 is a general-purpose, water-tight ABS plastic enclosure measuring 3.35 x 3.15 x 2.17 inches in light gray, with an opaque lid and an IP65 rating. Constructed from ABS plastic with a UL94 HB flame rating, it supports PCBs up to 77 mm in length and 72 mm in width. The enclosure is RoHS and REACH compliant, and is available with factory modification options - including milling, drilling, and printing - to suit custom installation requirements.
| Specification | Value |
| Product Type | Enclosure |
| Series | RP Series - Water-Tight ABS & Polycarbonate Enclosures |
| Material | ABS Plastic |
| Color | Light Gray |
| Length | 3.35 in |
| Width | 3.15 in |
| Height | 2.17 in |
| Weight | 0.26 lbs (0.12 kg) |
| IP Rating | IP65 |
| Flame Rating | UL94 HB |
| Type | General purpose, water-tight |
| Max. PCB Length | 77 mm |
| Max. PCB Width | 72 mm |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
| USMCA Compliant | No |
| ECCN | EAR99 |
| HTS Code | 3923.10.9000 |
| NCNR | Non-Cancelable, Non-Returnable |
The RP1065 supports PCBs up to 77 mm in length and 72 mm in width, per the published specifications.
The RP1065 carries an IP65 rating, which covers protection against dust ingress and low-pressure water jets. Verify that IP65 meets the specific requirements of your installation environment.
Yes. Hammond Manufacturing offers factory modification services for the RP1065, including milling, drilling, and printing. Contact Hammond or your distributor for factory modification options.
Yes. CAD files are available from Hammond Manufacturing in PDF, DXF, STEP (.stp), and Parasolid (.x_t) formats to support mechanical design and fit verification.
The RP1065 is designated NCNR (Non-Cancelable, Non-Returnable). Please confirm your requirements before ordering.
The RP1065 measures 3.35 x 3.15 x 2.17 inches (L x W x H) and supports PCBs up to 77 mm x 72 mm. Hammond provides CAD files in PDF, DXF, STEP, and Parasolid formats so you can verify fit in your design environment before ordering. Because this item is NCNR, confirming dimensions prior to purchase is strongly recommended.
Hammond Manufacturing supports factory modification of the RP1065, including milling, drilling, and printing services. Custom modifications are typically arranged through Hammond directly or via an authorized distributor. Note that factory-modified units may have different lead times and order terms.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.35 in. |
| Width | 3.15 in. |
| Height | 2.17 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Water-tight |
| Manufacturer Series | RP-RIT |
| IP Rating | IP65 |
| Compliance | Compliance Docs |