| # of units | Price |
|---|---|
| 1+ | $14.65 |
| 10+ | $13.85 |
| 50+ | $13.15 |
| 200+ | $12.55 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 6.5 in. |
| Width | 4.92 in. |
| Height | 2.17 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Water-tight |
| Manufacturer Series | RP-RIT |
| IP Rating | IP65 |
| Compliance | Compliance Docs |