| # of units | Price |
|---|---|
| 1+ | $26.35 |
| 5+ | $24.95 |
| 25+ | $23.85 |
| 100+ | $22.75 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 6.5 in. |
| Width | 4.92 in. |
| Height | 2.95 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Water-tight |
| Manufacturer Series | RP-RIT |
| IP Rating | IP65 |
| Compliance | Compliance Docs |