| # of units | Price |
|---|---|
| 1+ | $28.85 |
| 5+ | $27.45 |
| 25+ | $25.95 |
| 100+ | $24.85 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Polycarbonate |
| Length | 7.32 in. |
| Width | 5.75 in. |
| Height | 2.17 in. |
| Color | Light Gray |
| Additional Feature | General Purpose, Water-tight |
| Manufacturer Series | RP-RIT |
| IP Rating | IP65 |
| Compliance | Compliance Docs |