Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RP1610C Electronic Enclosures

  • Enclosure Plastic 9.84 x 7.87 x 3.74 Inch Off-White Polycarbonate Clear Lid
  • Jameco Part no.: 2638919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RP1610C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$57.95 ea

133 ship on Sep. 18


# of units Price
1+ $57.95
5+ $54.95
25+ $52.25
100+ $50.15

Request Larger Quantity Quote

Enclosure Plastic 9.84 x 7.87 x 3.74 Inch Off-White Polycarbonate Clear Lid

Features

  • Material: N/A
  • Material: Polycarbonate
  • Color: Light Gray
  • Flame Rating: UL94 V-2
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: General purpose, water-tight
  • Max. P.C. Board Length (mm): 235
  • Max. P.C. Board Width (mm): 186
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialPolycarbonate
Length9.84 in.
Width7.87 in.
Height3.74 in.
ColorLight Gray
Additional FeatureGeneral Purpose, Water-tight
Manufacturer SeriesRP-RIT
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;