Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RPS-400-48-C Enclosed Medical AC to DC

  • 48V 5.3A 254W Enclosed Green Medical Power Supply
  • Jameco Part no.: 2253271
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RPS-400-48-C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RPS-500-48-C RPS-500-48-C
MEAN WELL
$101.70
MSP-300-3.3 MSP-300-3.3
MEAN WELL
$123.70
MSP-300-5 MSP-300-5
MEAN WELL
$123.70
MSP-300-7.5 MSP-300-7.5
MEAN WELL
$123.70
MSP-300-12 MSP-300-12
MEAN WELL
$123.70
MSP-300-15 MSP-300-15
MEAN WELL
$123.70
MSP-300-24 MSP-300-24
MEAN WELL
$103.49

$85.90 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $85.90
5+ $81.80
10+ $78.20
20+ $75.90

Request Larger Quantity Quote

48V 5.3A 254W Enclosed Green Medical Power Supply

48 Volts @ 5.3 Amps, Convection
48 Volts @ 8.4 Amps, 25 CFM

Specifications

  • Power: 254.4 Watts (convection); 403.2 Watts (25 CFM fan)
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 5.12"L x 3.41"W x 1.69"H
  • Ripple & Noise: 250 mVp-p
  • Load regulation: ±1.0%
  • Line regulation: ±0.5%
  • Efficiency: 94%
  • Certifications: UL, cUL, TUV, CB, CE

Specifications

  • 5" x 3" compact size
  • Medical safety approved (2 x MOPP) according to AAMI/ANSI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system configurations
  • 250W convection, 400W forced air
  • EMI Class B for Class I and Class A for Class II configuration
  • No load power consumption <0.5W by PS-ON control
  • 5V DC standby output, 12V DC fan support, Power Good, Power Fail and remote sense
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machines


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current5.30 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.12 in.
Width3.41 in.
Height1.69 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current4.2 A
Number of Outputs1
Power Rating403.2 W
Efficiency94%
Manufacturer SeriesRPS-400
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorSilver
Product TypeMedical Switching SMPS
StyleMedical Enclosed
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;