$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $114.00 |
| 5+ | $108.60 |
| 10+ | $103.80 |
| 20+ | $100.80 |
| Specification | Value |
|---|---|
| Output Voltage | 18 VDC |
| Output Current | 27.80 A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 5.11 in. |
| Width | 3.39 in. |
| Height | 2.62 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 5.8 A |
| Number of Outputs | 1 |
| Power Rating | 500.4 W |
| Efficiency | 92.5% |
| Manufacturer Series | RPS-500 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |
| Compliance | Compliance Docs |