$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 11+ | $110.95 |
| 44+ | $102.95 |
| 176+ | $96.95 |
RQB150W3 series is 150W module type DC-DC reliable railway with quarter brick package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to +90°C, 3KVAC I/P to O/P isolation voltage, meet EN50155 with external circuits, continuous-mode short circuit protection, ect. The models input for 60 to 160VDC 3:1 ultra-wide input range, and various output voltage, 48V for single output, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, ect.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 3.125 A |
| Power Rating | 150 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 60 VDC to 160 VDC |
| Input Voltage | 110 VDC |
| Maximum Input Current | 1.54 A |
| Output Connector Type | PC Pins |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | RQB150 |
| Product Type | DC-DC Converter for Railway SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 2.28 in. |
| Width | 1.45 in. |
| Height | 0.50 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |