$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 11+ | $80.75 |
| 44+ | $75.85 |
| 176+ | $71.25 |
RQB60W12 series is 60W module type DC-DC reliable railway with quarter brick package. It features international standard pins, a high efficiency up to 91.5%, wide working temperature range -40 to +90°C, 3KVDC or 2KVAC I/P to O/P isolation voltage, complies with EN50155, meet EN50155 with external circuits, has continuous-mode short circuit protection, and more. The models input voltage of 14 to 160VDC 12:1 ultra-wide input range, and various output voltage, 54V for single output, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, ect.
| Specification | Value |
|---|---|
| Output Voltage | 54 VDC |
| Output Current | 1.111 A |
| Power Rating | 60 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 14 VDC to 160 VDC |
| Input Voltage | 24 VDC, 36 VDC, 48 VDC, 72 VDC, 96 VDC, 110 VDC |
| Maximum Input Current | 0.610 A |
| Output Connector Type | PC Pins |
| Pins | 10 |
| Number of Outputs | 1 |
| Manufacturer Series | RQB60W12 |
| Product Type | Ultra-Wide Input Railway DC-DC Converter |
| Efficiency | 91.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 2.28 in. |
| Width | 1.45 in. |
| Height | 0.50 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |