| # of units | Price |
|---|---|
| 1+ | $306.95 |
| 5+ | $294.35 |
| 25+ | $285.55 |
44U Heavy Duty 6" Wide by 5" deep vertical cable manager with hinged door.
| Specification | Value |
|---|---|
| Product Type | Cable Management |
| Size Code | 44U |
| Material | Mild Steel |
| Manufacturer Series | RRCM |
| Agency Approvals | TAA-Compliant |
| Compliance | Compliance Docs |