| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.65 |
| 500+ | $0.55 |
| Specification | Value |
|---|---|
| Pins | 2 |
| Contact Form | SPST |
| Switch Function | ON-OFF |
| Current Rating | 6A @ 125VAC, 3A @ 250VAC |
| Actuator Type | Rocker |
| Body Color | Black |
| Color - Actuator/Cap | Black with Blue Dot |
| Termination Style | 0.15" Quick Connect |
| Depth | 0.75 in. |
| Illumination Type | None |
| Mounting Style | Panel Mount |
| IP Rating | none |
| UL Flammability Code | 94V-2 |
| Actuator Length | 0.094 in. |
| Length | 0.59 in. |
| Width | 0.41 in. |
| Height | 0.748 in. |
| Product Type | Rocker Switch |