Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-150-5 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 5 Volt 26 Amp 130 Watt
  • Jameco Part no.: 323821
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-150-5
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RSP-150-5 RSP-150-5
MEAN WELL
$39.70
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20
RS-75-5 RS-75-5
MEAN WELL
$18.20
RS-100-5 RS-100-5
MEAN WELL
$24.50
SE-600-5 SE-600-5
MEAN WELL
$129.95

$26.40 ea

14 In Stock
20 ship on Dec. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $26.40
5+ $25.20
10+ $24.00
20+ $23.40

Request Larger Quantity Quote

130W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 26Amps

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current26 A
Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.8 in.
Width3.9 in.
Height1.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current3 A
Number of Outputs1
Power Rating130 W
Efficiency78%
Manufacturer SeriesRS-150
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable SMPS
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)26 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;