Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-35-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 24 Volt 1.5 Amp 36 Watt
  • Jameco Part no.: 323353
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-35-24
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DRL-01 DRL-01
MEAN WELL
$0.52
LRS-35-24 LRS-35-24
MEAN WELL
$10.80
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-50-24 RS-50-24
MEAN WELL
$15.20
RS-75-24 RS-75-24
MEAN WELL
$18.20
RS-100-24 RS-100-24
MEAN WELL
$24.50

$13.70 ea

179 In Stock
300 ship on Dec. 4

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.70
5+ $13.00
10+ $12.50
20+ $12.10

Request Larger Quantity Quote

36W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 1.5Amps

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.2 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.50 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.9 in.
Width3.2 in.
Height1.4 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.8 A
Number of Outputs1
Power Rating36 W
Efficiency84%
Manufacturer SeriesRS-35
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;