PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 25+ | $0.79 |
| 50+ | $0.69 |
| 100+ | $0.59 |
| Specification | Value |
|---|---|
| Pitch | 2.54 mm |
| Number of Rows | 1 |
| Number of Contacts | 10 |
| Current Rating | 3 A |
| Voltage Rating | 250 VAC |
| Maximum Contact Resistance | 20 mOhm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Housing Material | Polybutylene Terephthalate |
| Housing Color | Black |
| Gender | Female |
| Depth | 8.5 mm |
| Length | 25.9 mm |