This is a Real-Time Spectrum Analyzer from Rigol. It has a 3.0 GHz bandwidth and a 10 MHz RTBW.
| Specification | Value |
|---|---|
| Product Type | Spectrum Analyzer |
| Frequency Range | 9 kHz to 3 GHz |
| Additional Feature | 10.1" Multi-touch screen |
| Style | Benchtop |
| Communication Protocol | USB, LAN, HDMI |
| Width | 16 in. |
| Height | 14 in. |
| Depth | 20 in. |