Engineers integrating WiFi, Bluetooth and other modern RF technologies are confronted with complex challenges like frequency hopping signals, channel conflict, and spectrum interference. Real-Time Spectrum Analyzers bring the dimension of time to RF Analysis making it easier to monitor and characterize these complex RF systems. The RSA5000 Series combines High Performance swept analysis and Real-Time performance (7.45µs 100% POI) with specialized optional measurement modes for demanding analysis including EMI mode for EMI Pre-Compliance testing, VSA mode for complex demodulation analysis, and AMK for Advanced Measurements including channel parameters. The RSA5000N models come standard with Vector Network Analysis. VNA Mode includes S11, S21, and Distance To Fault measurements. The RSA5000 provides complete characterization of RF components, modules, and systems with uncompromised performance and unprecedented value.
| Specification | Value |
|---|---|
| Product Type | Spectrum Analyzer |
| Frequency Range | 9 kHz to 3.2 GHz |
| Additional Feature | Tracking Generator, VNA, High Stability Clock, 10.1" Multi-touch screen |
| Style | Benchtop |
| Communication Protocol | USB, LAN, HDMI |
| Width | 16 in. |
| Height | 14 in. |
| Depth | 20 in. |