Button load cells, so named for the distinctive button on top of the round cylindrical load cell, are one of the most versatile load cells available in the market and offer the best solution for applications that need compression force measurement. The RSB2 is made from special high grade heat treated alloy steel and is available in capacities from as little as 25 kg up to 1,000 kg. The sensor has threaded holes on the bottom of the load cell to easily mount it and firmly hold it in place in your application. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | Button Load Cell |
| Additional Feature | Load Cell Wireless PC Kit, DI-1000ZP Wireless & USB Interface, LoadVUE Pro Software, Calibrated in Compression |
| Material | Alloy Steel |
| Capacity | 25 KG |
| Output | USB/XBee Wireless |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.02% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression |
| Dimensions | 52x22 mm |