Button style load cells with a male threaded stud, only 2 inches in diameter but can be used to measure forces as high as 500 kg. or 1100 lb. They have excellent accuracies and convenient threaded mounting holes or studs on both sides of the load cell. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | Button Load Cell with Threaded Stud |
| Additional Feature | Load Cell PLC Kit, AI-1000 Analog 0.5V to 4.5V DC Interface, Calibrated in Compression |
| Material | Alloy Steel |
| Capacity | 200 KG |
| Output | 0.5 to 4.5 VDC |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.5% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 50x51 mm |
| Thread Size | M12x1.75 |