The low profile through hole load cells offer an all in one solution for push or pull force measurements. The RSB6 is made from special high grade heat treated alloy steel and is available in 250 kg, 500 kg, 1000 kg, 2500 kg or 5000 kg capacities. The sensor has a threaded through holes at the center of the load cell to apply forces as well as six or eight through holes to easily mount it and firmly hold it in place in your application. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | Pancake Load Cell with Through Hole |
| Additional Feature | Load Cell PLC Kit, AI-1000 Analog 0.5V to 4.5V DC Interface, Calibrated in Compression |
| Material | Alloy Steel |
| Capacity | 2500 KG |
| Output | 0.5 to 4.5 VDC |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.05% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 90x25 mm |
| Thread Size | M12 |