Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSD-100B-5 Enclosed DC to DC Isolated

  • 100 Watt Regulated DC-DC CONVERTER, RSD-100B-5,
  • Jameco Part no.: 2149360
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSD-100B-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$76.40 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $76.40
5+ $72.80
10+ $69.50
20+ $67.50

Request Larger Quantity Quote

100W Railway Single Output DC-DC Converter


Output: 5 Volts @ 20 Amps

Features:

  • Input voltage range: 16.8-31.2VDC (continuous) / 14.4-33.6VDC (1 sec.)
  • Efficiency: 88%
  • Protections: Short circuit / Overload / Over voltage / Input reverse polarity
  • Cooling by free air convection
  • 4000VDC I/O isolation
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 1U low profile 36mm
  • 100% full load burn-in test
  • Compliance to EN50155 railway certificate
  • Size: 6.3"L x 2.7"W x 1.4"H
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Additional Output Voltages (VDC)N/A
    Output Current20 A
    Input Voltage Range16.8 VDC to 31.2 VDC
    Maximum Input Current4.8 A
    Output Connector TypeScrew Terminal Block
    PackageRailway Enclosed
    Agency ApprovalsUL, CUL, CB, CE, EN, EAC
    Power Rating100 W
    Manufacturer SeriesRSD-100
    Product TypeRailway Single Output DC to DC Converter SMPS
    Efficiency88%
    Input Voltage24 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Pins5
    Length6.34 in.
    Width2.68 in.
    Height1.42 in.
    ColorSilver
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;