[781 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $139.70 |
| 5+ | $133.00 |
| 10+ | $127.20 |
| 20+ | $123.50 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 12.50 A |
| Input Voltage Range | 50.4 VDC to 93.6 VDC |
| Maximum Input Current | 4.6 A |
| Output Connector Type | Screw Terminal Block |
| Package | Railway Enclosed |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Power Rating | 300 W |
| Manufacturer Series | RSD-300 |
| Product Type | Railway Single Output DC to DC Converter SMPS |
| Efficiency | 91% |
| Input Voltage | 72 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 55°C |
| Length | 8.5 in. |
| Width | 3.8 in. |
| Height | 1.6 in. |
| Color | Silver |
| Compliance | Compliance Docs |