Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSD-30G-5 Enclosed DC to DC Isolated

  • 5V 6A 30W Reliable Railway Enclosed DC-DC Converter 9-36 Vin
  • Jameco Part no.: 2254928
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSD-30G-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
RSD-60G-5 RSD-60G-5
MEAN WELL
$43.70
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$34.40 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $34.40
5+ $32.80
10+ $31.30
20+ $30.40

Request Larger Quantity Quote

5V 6A 30W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

5 Volts DC @ 6 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 5 VDC
  • Output current: 6 Amps
  • Rated power: 30 Watts
  • Input voltage range: 9 to 36 VDC
  • Efficiency: 85%
  • Line regulation: 0.5%
  • Load regulation: 0.5%
  • Ripple & noise: 70 mVp-p
  • Size: 4.45"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current6 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current1.5 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating30 W
Manufacturer SeriesRSD-30
Product TypeIsolated Railway DC to DC Converter SMPS
Efficiency85%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Pins4
Length4.45 in.
Width2.36 in.
Height0.98 in.
ColorSilver
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;