[1605 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $247.00 |
| 5+ | $235.30 |
| 10+ | $224.90 |
| 20+ | $218.40 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 20.80 A |
| Input Voltage Range | 67.2 VDC to 154 VDC |
| Maximum Input Current | 5 A |
| Output Connector Type | Screw Terminal Block |
| Package | Railway Enclosed |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Power Rating | 499.2 W |
| Manufacturer Series | RSD-500 |
| Product Type | Railway Singe Output DC to DC Converter SMPS |
| Efficiency | 93% |
| Input Voltage | 110 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Pins | 7 |
| Length | 9.33 in. |
| Width | 3.94 in. |
| Height | 1.61 in. |
| Color | Silver |
| Compliance | Compliance Docs |