Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSD-60G-24 Enclosed DC to DC Isolated

  • 24V 2.5A 60W Reliable Railway Enclosed DC-DC Converter 9-36 Vin
  • Jameco Part no.: 2254709
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSD-60G-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-24 SD-25A-24
MEAN WELL
$26.20
SD-50C-24 SD-50C-24
MEAN WELL
$32.70
SD-50B-24 SD-50B-24
MEAN WELL
$32.70
SD-200C-24 SD-200C-24
MEAN WELL
$89.90
SD-15A-24 SD-15A-24
MEAN WELL
$15.20
SD-15B-24 SD-15B-24
MEAN WELL
$15.20

$43.70 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $43.70
5+ $41.60
10+ $39.80
20+ $38.60

Request Larger Quantity Quote

24V 2.5A 60W Reliable Railway Enclosed DC-DC Converter 9-36 Vin

24 Volts DC @ 2.5 Amps

Features

  • Compliance to EN50155 and EN45545-2 railway standard
  • Ultra compact and 1U low profile (25mm)
  • 4:1 wide input range
  • No minimum load required
  • Protections: Short circuit, overload, over voltage, input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated, cooling by free air convection
  • -40 to +70°C wide working temperature
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Screw terminals
  • 3 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 2.5 Amps
  • Rated power: 60 Watts
  • Input voltage range: 9 to 36 VDC
  • Efficiency: 90%
  • Line regulation: 0.2%
  • Load regulation: 0.2%
  • Ripple & noise: 50 mVp-p
  • Size: 5.04"L x 2.36"W x 0.98"H
  • Agency approvals: CE

Applications

  • Bus, tram, metro or railway systems
  • Highly vibrating, highly dusty, extremely low or high temperature harsh environment
  • Wireless network
  • Telecom or Datacom system
  • Industry control system


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)N/A
Output Current2.50 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
PackageRailway Enclosed
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Power Rating60 W
Manufacturer SeriesRSD-60
Product TypeIsolated Railway DC to DC Converter SMPS
Efficiency90%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Pins4
Length5.04 in.
Width2.36 in.
Height0.98 in.
ColorSilver
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;