Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RSGD60100FFVX311C Industrial Automation Motor Starters

  • 3 Phase Soft Starter for Induction Motors 220-600VAC 100Aac 24VAC/DC Din Rail/Panel Mount 24VAC/DC 2-Phase Control Class 10 Overload Modbus
  • Jameco Part no.: 2728639
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RSGD60100FFVX311C
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$1,626.95 ea

22 Weeks Lead Time


# of units Price
1+ $1,626.95
5+ $1,537.45
25+ $1,452.85

Request Larger Quantity Quote

3 Phase Soft Starter for Induction Motors 220-600VAC 100Aac 24VAC/DC Din Rail/Panel Mount 24VAC/DC 2-Phase Control Class 10 Overload Modbus

Features

  • 3 phase soft starter for induction motors
  • Operating voltage (Ue): 220 - 600 Vac
  • Rated current (Ie): 100 Aac
  • Control voltage (Uc): 24 Vac/dc
  • DIN rail/Panel mount
  • Supply voltage (Us): 24 Vac/dc
  • 2-phase control
  • Class 10 overload
  • Modbus

Overview

3 phase soft starter for induction motors, Operating voltage (Ue): 220 - 600 Vac , Rated current (Ie): 100 Aac, Control voltage (Uc): 24 Vac/dc , DIN rail/Panel mount, Supply voltage (Us): 24 Vac/dc , 2-phase control, Class 10 overload, Modbus



Report a problem
Suggest a product
Specification Value
Product TypeSoft Starter
Manufacturer Series720
Number of Phases2


Report a problem
Suggest a product
Jameco Register
;