3 Phase Soft Starter for Induction Motors 220-600VAC 16Aac 100-240VAC Din Rail/Panel Mount 100-240VAC 3-Phase Control Class 10 Overload Modbus
Features
- 3 phase soft starter for induction motors
- Operating voltage (Ue): 220 - 600 Vac
- Rated current (Ie): 16 Aac
- Control voltage (Uc): 100 - 240 Vac
- DIN rail/Panel mount
- Supply voltage (Us): 100 - 240 Vac
- 3-phase control
- Class 10 overload
- Modbus
Overview
3 phase soft starter for induction motors, Operating voltage (Ue): 220 - 600 Vac , Rated current (Ie): 16 Aac, Control voltage (Uc): 100 - 240 Vac , DIN rail/Panel mount, Supply voltage (Us): 100 - 240 Vac , 3-phase control, Class 10 overload, Modbus
Report a problem
Suggest a product