Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSP-320-5 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply with PFC Function 5 Volts 60 Amps 300 Watts
  • Jameco Part no.: 2172068
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSP-320-5
  • HTS code: 8504.40.9530

Overstocked Product - Price Reduced

Price Reduced 10%
Limited Time Only!

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
TBC-09 TBC-09
MEAN WELL
$0.38
RSP-500-5 RSP-500-5
MEAN WELL
$97.50
LRS-350-5 LRS-350-5
MEAN WELL
$35.30
NSP-320-5 NSP-320-5
MEAN WELL
$50.90
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20

$54.90 ea

$49.41 ea

144 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $54.90
5+ $52.30
10+ $50.00
20+ $48.60

Request Larger Quantity Quote

300 Watt Single Output Enclosed Power Supply with PFC Function

Features

  • The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 85%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan with fan speed control function
  • 3 years warranty
  • 1U low profile 30mm
  • LED indicator for power on
  • Agency Approvals: UL, cULus, TUV, CB, CE
    • Overview

      The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.



      Report a problem
      Suggest a product
Specification Value
Output Voltage5 VDC
Output Current60 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height1.2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1
Maximum Input Current5 A
Number of Outputs1
Power Rating300 W
Efficiency85%
Manufacturer SeriesRSP-320
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)60 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;