Single point load cells that are one of the most accurate and versatile load cells. These load cells are ideal for building scales of up to 12" x 12" because of their unique ability to withstand off axis and off center loading. Visit Loadstar Sensors for additional information.
| Specification | Value |
|---|---|
| Product Type | Single Point Load Cell |
| Additional Feature | Load Cell Only, Calibrated in mV/V in Compression |
| Material | Aluminum |
| Capacity | 10 KG |
| Output | mV/V |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.015% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 130x30x22 mm |
| Thread Size | M6 |