Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton RT150MEP0X2 Cable Ties

  • Releasable Cable Tie, Release Tab, 21" Long, 175lb Tensile Strength, PA66, Black, 25 per Package
  • Jameco Part no.: 2833679
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: RT150MEP0X2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.669 ea

8 Weeks Lead Time


# of units Price
1000+ $0.669
5000+ $0.634

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Releasable Cable Tie Release Tab 21" Long 175lb Tensile Strength PA66 Black 25 per Package

Features

  • Special design with extended pawl offers a release feature for quick and easy access to wire bundles.
  • Head design provides high tensile strength with very low insertion force even after repeated use.
  • Product Type: Releasable Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 5.91"
  • Bundle Diameter Max. (Metric): 150.0 mm
  • Bundle Diameter Min. (Imperial): 0.31"
  • Bundle Diameter Min. (Metric): 8.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Width Max. (Imperial): 0.346"
  • Fixation Method: Releasable Cable Tie
  • Length L (Imperial): 21.0"
  • Length L (Metric): 535.0 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 175 lbs
  • Tensile Strength Min. (kgf): 79.54 kgf
  • Tensile Strength Min. (Metric): 780 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.35"
  • Width W (Metric): 8.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306277132

Overview

HellermannTyton heavy duty releasable cable ties offer a release feature in the head allowing for easy access to wire bundles when changes are necessary. The head design guarantees high tensile strength even after repeated use, as well as a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength175 lbs (79.40 kg)
Width0.346 in., 8.80 mm
Length1.755 ft., 535 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;