Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton RT250L9X2 Cable Ties

  • Releasable Cable Tie, Release Tab, 34.7" Long, 250lb Tensile Strength, PA66, Natural, 25 per Package
  • Jameco Part no.: 2833735
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: RT250L9X2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.66 ea

2 Weeks Lead Time


# of units Price
200+ $1.66
1000+ $1.57

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Releasable Cable Tie Release Tab 34.7" Long 250lb Tensile Strength PA66 Natural 25 per Package

Features

  • Special extended-pawl design offers a release feature for quick and easy access to wire bundles.
  • Head design provides high tensile strength with very low insertion force even after repeated use.
  • Buckle feature on head allows excess strap to be tucked away after installation.
  • Product Type: Releasable Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 10"
  • Bundle Diameter Max. (Metric): 254.0 mm
  • Bundle Diameter Min. (Imperial): 0.47"
  • Bundle Diameter Min. (Metric): 12.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 9.5 mm
  • Cable Tie Head Length (Imperial): 0.88"
  • Cable Tie Head Length (Metric): 22.4 mm
  • Cable Tie Head Width (Imperial): 0.79"
  • Cable Tie Head Width (Metric): 20 mm
  • Cable Tie Width Max. (Imperial): 0.49"
  • Fixation Method: Releasable Cable Tie
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Shipbuilding; Defense Industry
  • Length L (Imperial): 34.6"
  • Length L (Metric): 880.0 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 250 lbs
  • Tensile Strength Min. (kgf): 113.70 kgf
  • Tensile Strength Min. (Metric): 1115 N
  • Thickness T (Imperial): 0.0837"
  • Thickness T (Metric): 2.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.49"
  • Width W (Metric): 12.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306043546

Overview

HellermannTyton heavy-duty releasable cable ties offer a release feature in the head allowing for easy access to wire bundles when changes are necessary. The head design guarantees high tensile strength even after repeated use, as well as a low insertion force. For high volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength250 lbs (113.40 kg)
Width0.492 in., 12.50 mm
Length2.887 ft., 880 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;