Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

C&K RTE1601N43 DIP Switches

  • Hexadecimal DIP Switch 16 Position THM Rotary with Shaft Actuator 100mA 30VDC
  • Jameco Part no.: 2277727
  • Manufacturer: C&K
  • Manufacturer p/n: RTE1601N43
  • HTS code: 8536.50.9065

PRICED TO MOVE

CLOSEOUT

You May Also Like
78B10T-JVP 78B10T-JVP
Jameco ValuePro
$1.29
206-4-JVP 206-4-JVP
Jameco ValuePro
$1.09
78B06T-JVP 78B06T-JVP
Jameco ValuePro
$0.69
78B08-JVP 78B08-JVP
Jameco ValuePro
$1.09
KAS1109E KAS1109E
E Switch
$0.79
78B02T-JVP 78B02T-JVP
Jameco ValuePro
$1.19
Closeout

$1.75 ea

853 In Stock


# of units Price
1+ $1.75
10+ $1.49
50+ $1.25
100+ $0.99
500+ $0.79

Request Larger Quantity Quote

Hexadecimal DIP Switch 16 Position THM Rotary with Shaft Actuator 100mA 30VDC

Specifications

  • Circuit: Hexadecimal
  • Number of Positions: 16
  • Current Rating: 100mA
  • Voltage Rating: 30VDC
  • Actuator Type: Rotary with Shaft
  • Actuator Level: Raised
  • Contact Material: Bronze
  • Contact Finish: Gold
  • Height Above Board: 0.463" (11.75mm)
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Washable: No
  • Features: -
  • Operating Temperature: -25°C to 85°C
  • Body Material: Polyphenylene Sulfide (PPS)
  • Length: 0.291" (7.40mm)
  • Mechanical Life: 20,000 Steps


Report a problem
Suggest a product
Specification Value
Product TypeRotary DIP Switch
Number of Positions16
Actuator TypeRotary Top Shaft
MountingThrough Hole
Contact FormHexadecimal


Report a problem
Suggest a product
Jameco Register
;