Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV09AF-40-20K-A2K Potentiometer

  • 9mm Audio Taper Potentiometer 2K Ohm 50mW 20% 20mm Long Knurled Shaft
  • Jameco Part no.: 2269879
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV09AF-40-20K-A2K
  • HTS code: 8533.40.8070
You May Also Like
RV09AF-40-20K-A100K RV09AF-40-20K-A100K
Taiwan Alpha
$0.99
RV09AF-20-20K-A500K RV09AF-20-20K-A500K
Taiwan Alpha
$0.49
RV09AF-40-20K-B1K RV09AF-40-20K-B1K
Taiwan Alpha
$1.25
RV09AF-40-20K-B10K RV09AF-40-20K-B10K
Taiwan Alpha
$1.25
RV09AF-40-20K-B500K RV09AF-40-20K-B500K
Taiwan Alpha
$1.49
RV09AF-20-20K-B10K RV09AF-20-20K-B10K
Taiwan Alpha
$0.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.35

Request Larger Quantity Quote

50mW 9mm 2k Ohm Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787 in
  • Rated Voltage: 50VAC
  • Rotational angle: 280°(±5°)
  • Termination Style: PCB Terminals (vertical)
  • Rotation life: 10,000 cycles
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)2000
Power Rating0.05 W
Tolerance20%
Shaft StyleKnurled
Shaft Length0.787 in.
Termination StylePCB, Snap-In
TaperAudio
Body Diameter9 mm
Manufacturer SeriesRV09AF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250 in., 6.35 mm
Resistance2 KOhm


Report a problem
Suggest a product
Jameco Register
;