*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 500+ | $1.25 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 1000 |
| Power Rating | 0.05 W |
| Tolerance | 20% |
| Shaft Style | Knurled |
| Shaft Length | 0.787 in. |
| Termination Style | PCB, Snap-In |
| Taper | Linear |
| Body Diameter | 9 mm |
| Manufacturer Series | RV09AF |
| Voltage Rating | 50 V |
| Ganging Number | 1 |
| Number of Turns | 1 |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Vertical |
| Shaft Diameter | 0.250 in., 6.35 mm |
| Resistance | 1 KOhm |