Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV120DF-20-15A-B1M Potentiometer

  • 1M 80mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer Snap-In
  • Jameco Part no.: 2271679
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV120DF-20-15A-B1M
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV120DF-20-15A-A100K RV120DF-20-15A-A100K
Taiwan Alpha
$0.99
RV120DF-20-15A-A500K RV120DF-20-15A-A500K
Taiwan Alpha
$0.99
RV122DF-20-15A-A10K RV122DF-20-15A-A10K
Taiwan Alpha
$0.49
RV122DF-20-15A-A50K RV122DF-20-15A-A50K
Taiwan Alpha
$0.69
RV120DF-20-15A-B1K RV120DF-20-15A-B1K
Taiwan Alpha
$0.99
RV120DF-20-15A-B50K RV120DF-20-15A-B50K
Taiwan Alpha
$1.25
Closeout

$0.99 ea

145 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

80mW 12mm 1M Ohm Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.08 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StylePCB, Snap-In
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV120DF
Voltage Rating150 V
Ganging Number1
Number of Turns1
MountingPC Mount
Shaft Diameter0.235 in., 6 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;